Arrow Electronic Components Online
PCSB6002S4Y|PANDUIT|simage
PCSB6002S4Y|PANDUIT|limage
Reduced Price
Connector Terminal Blocks

PCSB600-2S-4Y

Conn Multi-Tap Connector F 2 POS 32.51mm Screw RA Cable Mount

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Tap Connector
  • Gender
    F
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    32.51
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    69.08
  • Product Depth (mm)
    69.85
  • Product Height (mm)
    60.45
  • Housing Color
    Clear
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources