Clock Generators and Synthesizers
PCS3P7303AG-08CR
Clock Generator 10MHz to 80MHz-IN 80MHz-OUT 8-Pin WDFN T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
10 to 80
Maximum Output Frequency (MHz)
80
Typical Duty Cycle (%)
50
Input Logic Level
Crystal
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2 mm
Package Length
2 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
WDFN
Pin Count
8
We don't have prices now, please check later.
Order Quantity

