Capacitor Aluminum Polymer
PCS1A560MCL9GS
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 6mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
56uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.027
Equivalent Series Resistance Type
Standard
IR (mA)
2.3
IL (uA)
112@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
6(Max)

