Arrow Electronic Components Online
PCS.25.A|TAOGLAS|simage
PCS.25.A|TAOGLAS|limage
Antennas

PCS.25.A

Antenna SMD -5.1dB Gain 2500MHz 3-Pin SMD

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • Automotive
    No
  • PPAP
    No
  • Type
    SMD
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    -5.1dB
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3
  • Package Width
    3
  • Package Length
    15
  • PCB changed
    3
  • Supplier Package
    SMD
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources