Capacitor Aluminum Polymer
PCR1V151MCL6GS
Cap Aluminum Polymer 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 3.1A 4000h 125°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.022
Equivalent Series Resistance Type
Low
IR (mA)
3.1
IL (uA)
157@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10

