Capacitor Aluminum Polymer
PCR1E221MCL1GS
Cap Aluminum Polymer 220uF 25VDC 20%( 10 X 8mm) SMD 0.033 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.033
Equivalent Series Resistance Type
Low
IR (mA)
2.1
IL (uA)
165@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
8

