DC to DC Converter and Switching Regulator Module
PCN1-S12-S5-M-TR
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
CUI IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%
Efficiency (%)
80(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Product Weight (g)
1.4
Output Type
Fixed
Mounting
Surface Mount
Package Height
7.4
Package Width
9.2
Package Length
13.7
PCB changed
5
Supplier Package
SMD Module
Pin Count
5

