DC to DC Converter and Switching Regulator Module
PCN1-S12-D12-S
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
-12|12
Output Current (A)
-0.042|0.042
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%
Efficiency (%)
80(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tube
Product Weight (g)
1.8
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
6.1
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole

