Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Hex
Number of Lines
6
Maximum DC Resistance (Ohm)
3(Typ)
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
2.42
Maximum Product Depth (mm)
1.22
Maximum Product Height (mm)
0.6
Order Quantity

