Arrow Electronic Components Online
PCMF1USB30Z|NEXPERIA|simage
PCMF1USB30Z|NEXPERIA|limage
Common Mode Chokes - CMCs

PCMF1USB30Z

Common Mode Chokes Dual 3Ohm DCR SMD T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Maximum DC Resistance (Ohm)
    3(Typ)
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Product Length (mm)
    1.22
  • Maximum Product Depth (mm)
    0.82
  • Maximum Product Height (mm)
    0.6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources