Reduced Price
Cable Accessories
PCMDD19003BK1
Cable Accessories Horizontal Hinged Cable Manager Steel Black
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Type
Horizontal Hinged Cable Manager
Color
Black
Body Material
Steel
Product Length (mm)
483
Product Depth (mm)
69
Product Height (mm)
88

