Arrow Electronic Components Online
PCMDD19001BK1|HAMMOND|limage
PCMDD19001BK1|HAMMOND|simage
Cable Accessories

PCMDD19001BK1

Cable Accessories Horizontal Hinged Cable Manager Steel Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Horizontal Hinged Cable Manager
  • Color
    Black
  • Body Material
    Steel
  • Product Length (mm)
    483
  • Product Depth (mm)
    69
  • Product Height (mm)
    44

Documentation and Resources

Datasheets
Design resources