Arrow Electronic Components Online
PCMBV19001BK1|HAMMOND|simage
PCMBV19001BK1|HAMMOND|limage
Box, Enclosure and Rack Accessories

PCMBV19001BK1

Horizontal Cable Manager Steel Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Cable Manager
  • Material
    16-Gauge Steel
  • Color
    Black
  • Finish
    Black Powder Paint

Documentation and Resources

Datasheets
Design resources