Arrow Electronic Components Online
PCMB5|PANDUIT|simage
PCMB5|PANDUIT|limage
Cable Markers

PCMB-5

Cable Markers Pre-Marked Vinyl Cloth White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Pre-Marked
  • Marker Color
    White
  • Material
    Vinyl Cloth
  • Maximum Cable Diameter (mm)
    9.65
  • Legend
    A/B/C
  • Legend Color
    Black
  • Insertion Condition
    Before Termination
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    77
  • Product Length (mm)
    5.5
  • Product Depth (mm)
    5.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources