Arrow Electronic Components Online
PCM56U|TI|simage
PCM56U|TI|limage
Digital to Analog Converters - DACs

PCM56U

DAC 1-CH Resistor-String 16-bit 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Resistor-String
  • Resolution
    16bit
  • Conversion Rate
    666ksps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    0.35(Typ)|1.5(Typ)
  • Interface Type
    Serial
  • Output Type
    Current|Voltage
  • Output Polarity
    Bipolar
  • Voltage Reference
    Internal
  • Maximum Dual Supply Voltage (V)
    ±13.2
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    260
  • Full Scale Error
    ±2%FSR(Typ)
  • Signal to Noise Ratio
    96dB(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources