Digital to Analog Converters - DACs
PCM5122PWR
DAC 2-CH Delta-Sigma 32-bit 28-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Audio
Process Technology
CMOS
Architecture
Delta-Sigma
Resolution
32bit
Conversion Rate
384ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal
Minimum Single Supply Voltage (V)
3
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
155
Full Scale Error
±6%FSR
Signal to Noise Ratio
112dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

