Arrow Electronic Components Online
PCM5101APWR|TI|simage
PCM5101APWR|TI|limage
Digital to Analog Converters - DACs

PCM5101APWR

DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    PCM5101APWR
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Segment
  • Resolution
    32bit
  • Conversion Rate
    384ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    Serial (3-Wire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Minimum Single Supply Voltage (V)
    3
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    187
  • Full Scale Error
    ±6%FSR
  • Signal to Noise Ratio
    106dB(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources