Analog to Digital Converters - ADCs
PCM4222PFB
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
216ksps
Interface Type
Serial (3-Wire)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
5.6Vp-p
Typical Power Dissipation (mW)
340
Maximum Power Dissipation (mW)
360
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

