Analog to Digital Converters - ADCs
PCM4204PAPR
4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
216ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
6Vp-p
Typical Power Dissipation (mW)
640
Maximum Power Dissipation (mW)
795
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
10.2(Max) mm
Package Length
10.2(Max) mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

