Arrow Electronic Components Online
PCM4202DBG4|TI|simage
PCM4202DBG4|TI|limage
Analog to Digital Converters - ADCs

PCM4202DBG4

Dual Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    216ksps
  • Interface Type
    Serial
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    6Vp-p
  • Typical Power Dissipation (mW)
    338
  • Maximum Power Dissipation (mW)
    408
  • Full Scale Error
    ±4%FSR(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources