Arrow Electronic Components Online
PCM4201PWR|TI|simage
PCM4201PWR|TI|limage
Analog to Digital Converters - ADCs

PCM4201PWR

1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    108ksps
  • Interface Type
    Serial (3-Wire)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    5Vp-p
  • Typical Power Dissipation (mW)
    90
  • Maximum Power Dissipation (mW)
    115
  • Full Scale Error
    ±4%FSR(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources