Arrow Electronic Components Online
PCM4104PFBR|TI|limage
PCM4104PFBR|TI|simage
Digital to Analog Converters - DACs

PCM4104PFBR

DAC 4-CH Delta-Sigma 24-bit 48-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Conversion Rate
    216ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI)
  • Output Type
    Voltage
  • Output Polarity
    Bipolar
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    4.75
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    256
  • Full Scale Error
    0.5%FSR(Typ)
  • Signal to Noise Ratio
    119dB(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources