Arrow Electronic Components Online
PCM3168ATPAPQ1|TI|simage
PCM3168ATPAPQ1|TI|limage
Audio CODECs

PCM3168ATPAPQ1

General Purpose Audio Codec 6ADC / 8DAC Ch 64-Pin HTQFP EP Tray Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    6ADC / 8DAC
  • Number of ADCs
    6
  • Number of DACs
    8
  • Number of ADC Inputs
    6
  • Number of DAC Outputs
    8
  • Sampling Rate (ksps)
    192
  • Signal to Noise Ratio (dB)
    112
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -94
  • Interface Type
    Serial (I2C, SPI)
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    1480
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources