Audio CODECs
PCM3168APAPRG4
General Purpose Audio Codec 6ADC / 8DAC Ch 64-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
24
Number of Channels
6ADC / 8DAC
Number of ADCs
6
Number of DACs
8
Number of ADC Inputs
6
Number of DAC Outputs
8
Sampling Rate (ksps)
192
Signal to Noise Ratio (dB)
112
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-94
Interface Type
Serial (I2C, SPI)
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
1480
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

