Audio CODECs
PCM3060PWG4
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
24
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
2
Number of DAC Outputs
2
Sampling Rate (ksps)
192
Signal to Noise Ratio (dB)
105
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-95
Interface Type
Serial (3-Wire, 2-Wire, I2C, SPI)
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
220
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

