Arrow Electronic Components Online
PCM3008T|TI|limage
PCM3008T|TI|simage
Audio CODECs

PCM3008T

General Purpose Audio Codec 2ADC / 2DAC Ch 16-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    16
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    2
  • Number of DAC Outputs
    2
  • Sampling Rate (ksps)
    48
  • Signal to Noise Ratio (dB)
    92
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -88
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    2.1
  • Typical Operating Supply Voltage (V)
    2.4
  • Maximum Operating Supply Voltage (V)
    3.6
  • Power Supply Type
    Digital|Analog
  • Maximum Power Dissipation (mW)
    40.8
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources