Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
16
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
2
Number of DAC Outputs
2
Sampling Rate (ksps)
48
Signal to Noise Ratio (dB)
93
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-84
Interface Type
Serial (4-Wire)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.15
Package Width
6
Package Length
7.95
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

