Arrow Electronic Components Online
PCM3002EG/2K|TI|simage
PCM3002EG/2K|TI|limage
Audio CODECs

PCM3002EG/2K

General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    20
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    5
  • Number of DAC Outputs
    2
  • Sampling Rate (ksps)
    48
  • Signal to Noise Ratio (dB)
    94
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -86
  • Interface Type
    Serial (3-Wire, 4-Wire)
  • Minimum Operating Supply Voltage (V)
    2.4|2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    72
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.3
  • Package Length
    8.2
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources