Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
PCM
ADC/DAC Resolution (bit)
16
Number of Channels
1ADC / 1DAC
Number of ADCs
1
Number of DACs
2
Number of ADC Inputs
1
Number of DAC Outputs
2
Sampling Rate (ksps)
48
Signal to Noise Ratio (dB)
92
Total Harmonic Distortion Plus Noise (THD+N) (dB)
90
Interface Type
Serial (USB)
Minimum Operating Supply Voltage (V)
4.35
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Power Supply Type
Digital|Analog
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
32
Lead Shape
Gull-wing

