Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
PCM
ADC/DAC Resolution (bit)
16
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
2
Number of DAC Outputs
2
Sampling Rate (ksps)
48
Signal to Noise Ratio (dB)
96
Interface Type
Serial (USB, HID)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Analog
Maximum Power Dissipation (mW)
252
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

