Arrow Electronic Components Online
PCM2902CDB|TI|simage
PCM2902CDB|TI|limage
Audio CODECs

PCM2902CDB

General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    16
  • Number of Channels
    1ADC / 1DAC
  • Number of ADCs
    1
  • Number of DACs
    1
  • Number of ADC Inputs
    2
  • Number of DAC Outputs
    2
  • Sampling Rate (ksps)
    48
  • Typical Signal to Noise Ratio (dB)
    96
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    93
  • Interface Type
    Serial (USB)
  • Minimum Operating Supply Voltage (V)
    4.35, 3.1
  • Typical Operating Supply Voltage (V)
    5, 3.3
  • Maximum Operating Supply Voltage (V)
    3.5, 5.25
  • Power Supply Type
    Digital, Analog
  • Maximum Power Dissipation (mW)
    352
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
  • Family/Series
    PCM2902C
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    50
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources