Arrow Electronic Components Online
PCM2900E/2K|TI|simage
PCM2900E/2K|TI|limage
Audio CODECs

PCM2900E/2K

General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    16
  • Number of Channels
    1ADC / 1DAC
  • Number of ADCs
    1
  • Number of DACs
    1
  • Number of ADC Inputs
    2
  • Number of DAC Outputs
    2
  • Sampling Rate (ksps)
    48
  • Signal to Noise Ratio (dB)
    96
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    93
  • Interface Type
    Serial (USB)
  • Minimum Operating Supply Voltage (V)
    3.25|4.35
  • Typical Operating Supply Voltage (V)
    3.35|5
  • Maximum Operating Supply Voltage (V)
    3.5|5.25
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    352
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources