Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
16
Number of Channels
1ADC / 1DAC
Number of ADCs
1
Number of DACs
1
Number of ADC Inputs
2
Number of DAC Outputs
2
Sampling Rate (ksps)
48
Typical Signal to Noise Ratio (dB)
96
Total Harmonic Distortion Plus Noise (THD+N) (dB)
93
Interface Type
Serial (USB)
Minimum Operating Supply Voltage (V)
4.35
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
352
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

