Digital to Analog Converters - DACs
PCM2705DB
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
16bit
Conversion Rate
48ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial
Output Type
Voltage
Minimum Single Supply Voltage (V)
3/4.35
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
242
Full Scale Error
±8%FSR
Signal to Noise Ratio
98dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

