Arrow Electronic Components Online
PCM2704DBR|TI|limage
PCM2704DBR|TI|simage
Digital to Analog Converters - DACs

PCM2704DBR

DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Conversion Rate
    48ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    Serial
  • Output Type
    Voltage
  • Minimum Single Supply Voltage (V)
    3/4.35
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    242
  • Full Scale Error
    ±8%FSR
  • Signal to Noise Ratio
    98dB(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
  • Family/Series
    PCM2704
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources