Arrow Electronic Components Online
PCM1870RHFT|TI|simage
PCM1870RHFT|TI|limage
Analog to Digital Converters - ADCs

PCM1870RHFT

4-Channel Dual ADC Delta-Sigma 50ksps 16-bit Serial (2-Wire, 3-Wire, I2C, SPI) 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    4|2
  • Sampling Rate
    50ksps
  • Interface Type
    Serial (2-Wire, 3-Wire, I2C, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2.828Vp-p
  • Typical Power Dissipation (mW)
    26.4
  • Maximum Power Dissipation (mW)
    39.6
  • Signal to Noise Ratio
    90dB(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources