Arrow Electronic Components Online
PCM1864EVM|TI|simage
PCM1864EVM|TI|limage
Data Conversion Development Boards and Kits

PCM1864EVM

PCM1864 ADC Evaluation Board PurePath Studio IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    PCM1864
  • Supported Device Technology
    ADC
  • Development Software
    PurePath Studio
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources