Analog to Digital Converters - ADCs
PCM1861DBTR
8-Channel Dual ADC 192ksps 24-bit Serial 30-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Audio
Resolution
24bit
Number of ADCs
2
Number of Input Channels
8|4
Sampling Rate
192ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Differential|Single-Ended
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
2.1Vrms|4.2Vrms
Maximum Power Dissipation (mW)
85
Signal to Noise Ratio
110dB(Typ)
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
30
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
30
Lead Shape
Gull-wing

