Analog to Digital Converters - ADCs
PCM1850APJTG4
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
2
Number of Input Channels
12
Sampling Rate
96ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±1.5V
Typical Power Dissipation (mW)
180
Maximum Power Dissipation (mW)
208
Full Scale Error
±5%FSR
Signal to Noise Ratio
104dB(Typ)
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
32
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity