Analog to Digital Converters - ADCs
PCM1807PW
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
96ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
3Vp-p
Typical Power Dissipation (mW)
62
Maximum Power Dissipation (mW)
81
Full Scale Error
±6%FSR
Signal to Noise Ratio
101dB(Typ)
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

