| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 192ksps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 5Vp-p | |
| 265 | |
| 290 | |
| ±4%FSR | |
| 111dB(Typ) | |
| Yes | |
| No | |
| -10 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this PCM1804DBG4 ADC from Texas Instruments! This device's digital interface is serial. It has a differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 290 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 Vp-p. This ADC has a temperature range of -10 °C to 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

