Analog to Digital Converters - ADCs
PCM1803ADBG4
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
96ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Supply Source
Analog and Digital
Input Voltage
3Vp-p
Typical Power Dissipation (mW)
77
Maximum Power Dissipation (mW)
80
Full Scale Error
±4%FSR
Signal to Noise Ratio
103dB(Typ)
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min) mm
Package Width
5.6(Max) mm
Package Length
7.5(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

