Arrow Electronic Components Online
PCM1795DB|TI|limage
PCM1795DB|TI|simage
Digital to Analog Converters - DACs

PCM1795DB

DAC 2-CH Segment 32-bit 28-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Segment
  • Resolution
    32bit
  • Conversion Rate
    200ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    Serial (3-Wire, 4-Wire, I2C, SPI)
  • Output Type
    Current
  • Voltage Reference
    Internal
  • Minimum Single Supply Voltage (V)
    4.7525
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    141
  • Integral Nonlinearity Error
    ±1dB(Typ)
  • Full Scale Error
    ±7%FSR
  • Signal to Noise Ratio
    126dB(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources