Digital to Analog Converters - DACs
PCM1791ADBG4
DAC 2-CH Segment 24-bit 28-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
Yes
PPAP
No
Converter Type
Audio
Architecture
Segment
Resolution
24bit
Conversion Rate
200ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (3-Wire, 4-Wire, I2C, SPI)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
110
Integral Nonlinearity Error
±1dB(Typ)
Full Scale Error
±8%FSR
Signal to Noise Ratio
113dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

