Digital to Analog Converters - DACs
PCM1774RGPT
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
16bit
Conversion Rate
50ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (2-Wire, 3-Wire, I2C, SPI)
Output Type
Voltage
Minimum Single Supply Voltage (V)
2.4
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
33
Signal to Noise Ratio
93dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

