Digital to Analog Converters - DACs
PCM1753DBQ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Conversion Rate
192ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (3-Wire)
Output Type
Voltage
Output Polarity
Bipolar
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
105
Integral Nonlinearity Error
±0.5dB(Typ)
Full Scale Error
±6%FSR
Signal to Noise Ratio
106dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing

