Digital to Analog Converters - DACs
PCM1725U
DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
16bit
Conversion Rate
96ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial
Output Type
Voltage
Output Polarity
Bipolar
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
90
Full Scale Error
±5%FSR
Signal to Noise Ratio
97dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

