Arrow Electronic Components Online
PCM1681PWPG4|TI|simage
PCM1681PWPG4|TI|limage
Digital to Analog Converters - DACs

PCM1681PWPG4

DAC 8-CH Delta-Sigma 24-bit 28-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Conversion Rate
    192ksps
  • Number of DAC Channels
    8
  • Number of Outputs per Chip
    8
  • Interface Type
    Serial (6-Wire, I2C, SPI)
  • Output Type
    Voltage
  • Output Polarity
    Bipolar
  • Minimum Single Supply Voltage (V)
    4.5
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    466
  • Full Scale Error
    ±6%FSR
  • Signal to Noise Ratio
    105dB(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources