Digital to Analog Converters - DACs
PCM1606EG4
DAC 6-CH Delta-Sigma 24-bit 20-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Converter Type
Audio
Process Technology
CMOS
Architecture
Delta-Sigma
Resolution
24bit
Conversion Rate
192ksps
Number of DAC Channels
6
Number of Outputs per Chip
6
Interface Type
Serial (5-Wire)
Output Type
Voltage
Output Polarity
Bipolar
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
358
Integral Nonlinearity Error
±0.5dB
Full Scale Error
±1%FSR(Typ)
Signal to Noise Ratio
103dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
7.2
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

