Switch Slide
PCM12SMTR
Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Side Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.3@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Mechanical Life (Cycles)
10000
Actuator Length (mm)
1.5
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
3
Terminal Length (mm)
0.9
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size Type
Ultra-Miniature
Body Length (mm)
6.7
Body Depth (mm)
2.6
Body Height (mm)
1.4
Product Length (mm)
7.7
Product Depth (mm)
5
Product Height (mm)
1.9
Number of Positions
2
Order Quantity

